Amphenol, 62GB 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,

RS Stock No.: 813-9913Brand: AmphenolManufacturers Part No.: 62GB-56TG12-10SN(044)
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Country of Origin

United Kingdom

Product details

Amphenol 62GB Ground Plug Connectors

Amphenol 62GB plug connectors with grounding are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 62GB 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,

P.O.A.

Amphenol, 62GB 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Country of Origin

United Kingdom

Product details

Amphenol 62GB Ground Plug Connectors

Amphenol 62GB plug connectors with grounding are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.