Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.54mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300 V ac
Length
39mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.54mm
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300 V ac
Length
39mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
