Amphenol, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 817-2166Brand: AmphenolManufacturers Part No.: 82-6517
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

LMR-400

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Amphenol, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

LMR-400

Operating Frequency

0 → 6GHz

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

United States