Amphenol, 97 Box Mount MIL Spec Circular Connector Receptacle,Shell Size 28, Threaded

RS Stock No.: 872-3691Brand: AmphenolManufacturers Part No.: 97-3102A-28(0850)
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Gender

Female

Shell Size

28

Mounting Type

Box Mount

Mating Type

Threaded

Series

97

Housing Material

Aluminium Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Shell Plating

Cadmium

Country of Origin

China

Product details

Amphenol 97 Series Receptacle Connector Shell MS3102A

Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 97 Box Mount MIL Spec Circular Connector Receptacle,Shell Size 28, Threaded

P.O.A.

Amphenol, 97 Box Mount MIL Spec Circular Connector Receptacle,Shell Size 28, Threaded
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Shell Size

28

Mounting Type

Box Mount

Mating Type

Threaded

Series

97

Housing Material

Aluminium Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Shell Plating

Cadmium

Country of Origin

China

Product details

Amphenol 97 Series Receptacle Connector Shell MS3102A

Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized