Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Amphenol Panel Mount XLR Connector, Male, 3 Way, Silver Plating
1
P.O.A.
Amphenol Panel Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C