Amphenol Cable Mount XLR Connector, Female, 133 V ac, 4 Way, Tin Plating

RS Stock No.: 666-0548Brand: AmphenolManufacturers Part No.: AC4FJ
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

10A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 133 V ac, 4 Way, Tin Plating

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 133 V ac, 4 Way, Tin Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

10A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C