Amphenol Panel Mount XLR Connector, Female, 6 Way, Silver Plating

RS Stock No.: 666-0611Brand: AmphenolManufacturers Part No.: AC6AFDZ
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

7.5A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

P.O.A.

Amphenol Panel Mount XLR Connector, Female, 6 Way, Silver Plating

P.O.A.

Amphenol Panel Mount XLR Connector, Female, 6 Way, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

7.5A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C