Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
