Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw Down
Current Rating
10A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
50 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product details
Barracuda IP68
The Barracuda range of environmental IP68 sealed connectors consists Flex cable plug connectors, In-Line Flex cable receptacle connectors and front panel mounting receptacle connectors. The Flex cable plug connector mates with the front panel mounting receptacle connector and the In-line Flex cable receptacle connector. The In-line flex cable receptacle only mates with the Flex cable plug connector.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw Down
Current Rating
10A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
50 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product details
Barracuda IP68
The Barracuda range of environmental IP68 sealed connectors consists Flex cable plug connectors, In-Line Flex cable receptacle connectors and front panel mounting receptacle connectors. The Flex cable plug connector mates with the front panel mounting receptacle connector and the In-line Flex cable receptacle connector. The In-line flex cable receptacle only mates with the Flex cable plug connector.
