Amphenol Circular Connector, 4 Contacts, Panel Mount, Socket, Female, Barracuda Series

RS Stock No.: 158-809Brand: AmphenolManufacturers Part No.: BAR0747S-IP68
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw Down

Current Rating

6A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Circular Connector, 4 Contacts, Panel Mount, Socket, Female, Barracuda Series

P.O.A.

Amphenol Circular Connector, 4 Contacts, Panel Mount, Socket, Female, Barracuda Series

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw Down

Current Rating

6A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C