Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V ac/dc
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
90° Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V ac/dc
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
90° Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
