Technical documents
Specifications
Brand
AmphenolCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Length
62mm
Width
40mm
Depth
6.8mm
Dimensions
62 x 40 x 6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Amphenol 8 Way Right Angle Smart Card Card Reader Connector With Solder Termination
1
P.O.A.
Amphenol 8 Way Right Angle Smart Card Card Reader Connector With Solder Termination
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
AmphenolCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Length
62mm
Width
40mm
Depth
6.8mm
Dimensions
62 x 40 x 6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in
