Amphenol, D38999 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Quick Coupling

RS Stock No.: 875-1497Brand: AmphenolManufacturers Part No.: D38999/20WA35SN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

9

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, D38999 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Quick Coupling

P.O.A.

Amphenol, D38999 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Quick Coupling
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

9

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico