Technical documents
Specifications
Brand
AmphenolRange
RADSOK
Series
EL
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Number Of Contacts
2
Wire Size
10 mm²
Current Rating
7.5 → 70A
Operating Voltage
800 V ac
Connector Gender
Male
Orientation
Straight
Contact Gender
Female
Termination Method
Crimp
Key Type
U
Colour
Orange
IP Rating
IP67
Mounting Type
Cable Mount
Depth
57.8mm
Minimum Operating Temperature
-40°C
Height
36.8mm
For Use With
2 Position ePower-Lite Receptacle with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Pin Diameter
3.6mm
PRICED TO CLEAR
Yes
Standards Met
IEC 60529, UL 94 V-0
Width
41.8mm
Country of Origin
China
Product details
ePower-Lite Connector, U Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
U-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AmphenolRange
RADSOK
Series
EL
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Number Of Contacts
2
Wire Size
10 mm²
Current Rating
7.5 → 70A
Operating Voltage
800 V ac
Connector Gender
Male
Orientation
Straight
Contact Gender
Female
Termination Method
Crimp
Key Type
U
Colour
Orange
IP Rating
IP67
Mounting Type
Cable Mount
Depth
57.8mm
Minimum Operating Temperature
-40°C
Height
36.8mm
For Use With
2 Position ePower-Lite Receptacle with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Pin Diameter
3.6mm
PRICED TO CLEAR
Yes
Standards Met
IEC 60529, UL 94 V-0
Width
41.8mm
Country of Origin
China
Product details
ePower-Lite Connector, U Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
U-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0