Amphenol Communications Solutions Polymer D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 691-8862Brand: AmphenolManufacturers Part No.: L17159006
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Polymer

Body Orientation

Straight

Strain Relief

Yes

Country of Origin

China

Product details

Hood for Dual Port D-Sub

View all in D Sub Backshells

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Polymer D Sub Backshell, 37 Way, Strain Relief

P.O.A.

Amphenol Communications Solutions Polymer D Sub Backshell, 37 Way, Strain Relief

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Polymer

Body Orientation

Straight

Strain Relief

Yes

Country of Origin

China

Product details

Hood for Dual Port D-Sub