Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
8 (Power)
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Housing Material
Steel
Voltage Rating
300 V ac
Length
69.2mm
Width
12.4mm
Series
L717TW
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
D-Sub TW Hybrid Series Plug
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
8 (Power)
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Housing Material
Steel
Voltage Rating
300 V ac
Length
69.2mm
Width
12.4mm
Series
L717TW
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details