Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
37
Gender
Male
Contact Gender
Female
Voltage Rating
400 V ac, 500 V dc
Shell Size
15
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.
Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design
LJT Series professional connectors (HE 308)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
37
Gender
Male
Contact Gender
Female
Voltage Rating
400 V ac, 500 V dc
Shell Size
15
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
LJT series Straight plugs
Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.
Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design
