Technical documents
Specifications
Brand
AmphenolGender
Male
Current Rating
23A
Voltage Rating
600 V ac
Mounting Type
Wire
Termination Method
Crimp
Series
26482
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Country of Origin
United States
Product details
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
AmphenolGender
Male
Current Rating
23A
Voltage Rating
600 V ac
Mounting Type
Wire
Termination Method
Crimp
Series
26482
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Country of Origin
United States
Product details
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.