Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male to Female
Current Rating
30A
Body Orientation
Right Angle
Voltage Rating
630 V ac/dc
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Country of Origin
China
Product details
MotionGrade M23 B Right Angle Receptacles
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male to Female
Current Rating
30A
Body Orientation
Right Angle
Voltage Rating
630 V ac/dc
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Country of Origin
China
Product details
MotionGrade M23 B Right Angle Receptacles
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
