Technical documents
Specifications
Brand
AmphenolAccessory Type
Coding Element
Gender
Female, Male
Current Rating
35A
Voltage Rating
400 V
Range
Heavy Mate
Series
Heavy Mate Q
For Use With
Heavy Mate Q Series 5+PE Contact Insert, Heavy Mate Q Series Heavy Duty Power Connector
Country of Origin
China
Product details
Heavy Mate Q Type Coding Elements
A range of coding elements suitable for use with Q type module inserts.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
AmphenolAccessory Type
Coding Element
Gender
Female, Male
Current Rating
35A
Voltage Rating
400 V
Range
Heavy Mate
Series
Heavy Mate Q
For Use With
Heavy Mate Q Series 5+PE Contact Insert, Heavy Mate Q Series Heavy Duty Power Connector
Country of Origin
China
Product details
Heavy Mate Q Type Coding Elements
A range of coding elements suitable for use with Q type module inserts.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.