Technical documents
Specifications
Brand
AmphenolType
Connector
Gender
Male
Cable CSA
4mm²
Mounting Type
Cable Mount
Current Rating
45A
Voltage Rating
1 kV dc
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Amphenol Male, Cable Mount Solar Connector, Cable CSA, 4mm², Rated At 45A, 1 kV dc
10
P.O.A.
Amphenol Male, Cable Mount Solar Connector, Cable CSA, 4mm², Rated At 45A, 1 kV dc
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
AmphenolType
Connector
Gender
Male
Cable CSA
4mm²
Mounting Type
Cable Mount
Current Rating
45A
Voltage Rating
1 kV dc
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
China