Amphenol ICC Straight 50Ω RF Adapter SMA Socket to PN Socket 18GHz

RS Stock No.: 693-2966Brand: AmphenolManufacturers Part No.: SF1132-6001
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

SMA

Adapter Type B

PN

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

31.34mm

Contact Material

Beryllium Copper

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC Straight 50Ω RF Adapter SMA Socket to PN Socket 18GHz

P.O.A.

Amphenol ICC Straight 50Ω RF Adapter SMA Socket to PN Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Adapter Type A

SMA

Adapter Type B

PN

Gender A

Socket

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

31.34mm

Contact Material

Beryllium Copper