Amphenol Circular Connector, 7 Contacts, Cable Mount, Plug, Male

RS Stock No.: 452-013Brand: AmphenolManufacturers Part No.: T3104-001
brand-logo

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Circular Connector, 7 Contacts, Cable Mount, Plug, Male

P.O.A.

Amphenol Circular Connector, 7 Contacts, Cable Mount, Plug, Male

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C