Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Plug, Male

RS Stock No.: 229-0384Brand: AmphenolManufacturers Part No.: T3108-081

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Right Angle

Voltage Rating

250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

P.O.A.

Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Plug, Male

P.O.A.

Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Plug, Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Right Angle

Voltage Rating

250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C