Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 739-1227Brand: AmphenolManufacturers Part No.: TMM-6-0-08-1
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China