Amphenol 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,

RS Stock No.: 716-0070Brand: AmphenolManufacturers Part No.: TV06RW1335SA
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

22

Gender

Male

Contact Gender

Female

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

TV series Straight plugs, coding A

Connector delivered with crimp contacts
Polarisation A

Amphenol MIL-DTL-38999 III - Tri-Start TV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,

P.O.A.

Amphenol 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

22

Gender

Male

Contact Gender

Female

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

TV series Straight plugs, coding A

Connector delivered with crimp contacts
Polarisation A

Amphenol MIL-DTL-38999 III - Tri-Start TV