Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
13
Gender
Female
Contact Gender
Female
Current Rating
5A
Voltage Rating
400 V ac, 500 V dc
Shell Size
11
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
TV
Housing Material
Aluminium
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Colour
Green
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Jam Nut Receptacle
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
13
Gender
Female
Contact Gender
Female
Current Rating
5A
Voltage Rating
400 V ac, 500 V dc
Shell Size
11
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
TV
Housing Material
Aluminium
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Colour
Green
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Jam Nut Receptacle
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range