Amphenol, TV 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw Coupling,

RS Stock No.: 510-8238Brand: AmphenolManufacturers Part No.: TVP00RW-11-35SA(W52)
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

13

Gender

Female

Contact Gender

Female

Current Rating

5A

Voltage Rating

400 V ac, 500 V dc

Shell Size

11

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Country of Origin

India

Product details

Square Flange Receptacle

Approvals

BS9522 F0039; BS9520 G0003; JN1034

Standards

MIL C 38999 Series 3

Amphenol D38999 (Threaded Olive Drab)

High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, TV 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw Coupling,

P.O.A.

Amphenol, TV 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw Coupling,
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

13

Gender

Female

Contact Gender

Female

Current Rating

5A

Voltage Rating

400 V ac, 500 V dc

Shell Size

11

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Country of Origin

India

Product details

Square Flange Receptacle

Approvals

BS9522 F0039; BS9520 G0003; JN1034

Standards

MIL C 38999 Series 3

Amphenol D38999 (Threaded Olive Drab)

High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range