Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
13
Gender
Female
Contact Gender
Male
Current Rating
5A
Voltage Rating
400 V ac, 500 V dc
Shell Size
11
Mounting Type
Wall Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
TV
Housing Material
Aluminium
Colour
Black
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Black Zinc Nickel
Contact Material
Copper Alloy
Product details
Amphenol MIL-DTL-38999 Series III, Black Zinc Panel Mount Receptacle Connectors
Amphenol MIL-DTL-38999 series III Class-Z, black zinc panel mount connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 panel mount connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec panel mount connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.
500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C
Approvals
MIL-DTL-38999 Series III Class Z
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
13
Gender
Female
Contact Gender
Male
Current Rating
5A
Voltage Rating
400 V ac, 500 V dc
Shell Size
11
Mounting Type
Wall Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
TV
Housing Material
Aluminium
Colour
Black
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Black Zinc Nickel
Contact Material
Copper Alloy
Product details
Amphenol MIL-DTL-38999 Series III, Black Zinc Panel Mount Receptacle Connectors
Amphenol MIL-DTL-38999 series III Class-Z, black zinc panel mount connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 panel mount connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec panel mount connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.
500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C
Approvals
MIL-DTL-38999 Series III Class Z
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.