Amprobe 37XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 412-074Brand: AmprobeManufacturers Part No.: 37XR-A
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

37XRA

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Inductance, Logic Test, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

400µF

Maximum Frequency

2kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II, CAT III

Width

92mm

Length

195mm

Best AC Current Accuracy

±2.5% + 10 Digits

Dimensions

195 x 92 x 60mm

Best DC Voltage Accuracy

±0.1% + 5 Digits

Best DC Current Accuracy

±1.5% + 10 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 10 Digits

Maximum Operating Temperature

+45°C

Best AC Voltage Accuracy

±2% + 10 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Minimum Operating Temperature

0°C

Weight

400g

Height

60mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Amprobe 37XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

P.O.A.

Amprobe 37XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

37XRA

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Inductance, Logic Test, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

400µF

Maximum Frequency

2kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II, CAT III

Width

92mm

Length

195mm

Best AC Current Accuracy

±2.5% + 10 Digits

Dimensions

195 x 92 x 60mm

Best DC Voltage Accuracy

±0.1% + 5 Digits

Best DC Current Accuracy

±1.5% + 10 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 10 Digits

Maximum Operating Temperature

+45°C

Best AC Voltage Accuracy

±2% + 10 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Minimum Operating Temperature

0°C

Weight

400g

Height

60mm

You may be interested in