Amprobe VP-700-E Continuity Checker 3.5mA, Model VP-700-E RS Calibration

RS Stock No.: 794-4884Brand: AmprobeManufacturers Part No.: VP-700-E
brand-logo
View all in Continuity Testers

Technical documents

Specifications

Brand

Amprobe

Test Current

3.5mA

Visual Indicator

Yes

Display Type

LED

Calibrated

RSCAL

Power Source

Battery

Weight

240g

Dimensions

35 x 78 x 280mm

Height

280mm

Length

35mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Width

78mm

Model Number p

VP-700-E

Country of Origin

China

Product details

VP-700 Two Pole Voltage Tester

A two pole voltage tester for electricians in industrial and rescom applications. The voltage tester offers voltage test by LED, phase rotation test and switchable load by two push buttons which avoids unintended tripping of RCD in the circuit under test.

Voltage test, display by LED’s 12 to 690 V AC/DC
Two pole phase rotation indication
Automatic AC/DC voltage indication, indication of polarity
Switchable Load of 140 W, with two push buttons
Test of 30 mA RCD by both push buttons, avoids unintended tripping of RCD
IP 64, splash-proofed and dust-tight
Probe tip protection for reducing the danger of injuries
Quick single-hand test on 19 mm contact distance sockets
Power supply: from test object
GS approved, built according EN 61243-3, DIN VDE 0682-401
Measurement category CAT IV / 600 V, CAT III / 690 V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amprobe VP-700-E Continuity Checker 3.5mA, Model VP-700-E RS Calibration

P.O.A.

Amprobe VP-700-E Continuity Checker 3.5mA, Model VP-700-E RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Amprobe

Test Current

3.5mA

Visual Indicator

Yes

Display Type

LED

Calibrated

RSCAL

Power Source

Battery

Weight

240g

Dimensions

35 x 78 x 280mm

Height

280mm

Length

35mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Width

78mm

Model Number p

VP-700-E

Country of Origin

China

Product details

VP-700 Two Pole Voltage Tester

A two pole voltage tester for electricians in industrial and rescom applications. The voltage tester offers voltage test by LED, phase rotation test and switchable load by two push buttons which avoids unintended tripping of RCD in the circuit under test.

Voltage test, display by LED’s 12 to 690 V AC/DC
Two pole phase rotation indication
Automatic AC/DC voltage indication, indication of polarity
Switchable Load of 140 W, with two push buttons
Test of 30 mA RCD by both push buttons, avoids unintended tripping of RCD
IP 64, splash-proofed and dust-tight
Probe tip protection for reducing the danger of injuries
Quick single-hand test on 19 mm contact distance sockets
Power supply: from test object
GS approved, built according EN 61243-3, DIN VDE 0682-401
Measurement category CAT IV / 600 V, CAT III / 690 V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.