Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
9.8 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
115 lm
Lens Shape
Rectangle
Series
DURIS E2835
Colour Temperature
4000K
Dimensions
3.2 x 2.8 x 0.65mm
Forward Current
10 → 150mA
Lens Colour
Yellow
Lens Finish
Diffused
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
9.8 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
115 lm
Lens Shape
Rectangle
Series
DURIS E2835
Colour Temperature
4000K
Dimensions
3.2 x 2.8 x 0.65mm
Forward Current
10 → 150mA
Lens Colour
Yellow
Lens Finish
Diffused
Country of Origin
China