Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
635nm
Package Type
S
Mounting Type
Through Hole
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of
Product details
TAOS Light Converters
Sensors and Converters, Texas Advanced Optoelectronics
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ams, TSL250R-LF Visible Light Photodetector Amplifier Unit, Through Hole S
500
P.O.A.
ams, TSL250R-LF Visible Light Photodetector Amplifier Unit, Through Hole S
Stock information temporarily unavailable.
500
Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
635nm
Package Type
S
Mounting Type
Through Hole
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of
Product details