ams, TSL260R-LF Photodetector Amplifier Unit, Surface Mount SM

RS Stock No.: 170-0787Brand: amsManufacturers Part No.: TSL260R-LF
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

ams

Wavelength of Peak Sensitivity

940nm

Package Type

SM

Mounting Type

Surface Mount

Length

4.6mm

Width

1.64mm

Height

14.86mm

Series

TSL

Country of Origin

Korea, Republic Of

Product details

TAOS Light Converters

Sensors and Converters, Texas Advanced Optoelectronics

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ams, TSL260R-LF Photodetector Amplifier Unit, Surface Mount SM

P.O.A.

ams, TSL260R-LF Photodetector Amplifier Unit, Surface Mount SM
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ams

Wavelength of Peak Sensitivity

940nm

Package Type

SM

Mounting Type

Surface Mount

Length

4.6mm

Width

1.64mm

Height

14.86mm

Series

TSL

Country of Origin

Korea, Republic Of

Product details

TAOS Light Converters

Sensors and Converters, Texas Advanced Optoelectronics