Technical documents
Specifications
Brand
amsWavelength of Peak Sensitivity
940nm
Package Type
S
Mounting Type
3-Lead Sidelooker
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ams, TSL262R-LF Photodetector Amplifier Unit, 3-Lead Sidelooker S
1
P.O.A.
ams, TSL262R-LF Photodetector Amplifier Unit, 3-Lead Sidelooker S
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
amsWavelength of Peak Sensitivity
940nm
Package Type
S
Mounting Type
3-Lead Sidelooker
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of