Analog Devices AD5060BRJZ-2500RL7, Serial DAC, 8-Pin SOT-23

RS Stock No.: 809-9354Brand: Analog DevicesManufacturers Part No.: AD5060BRJZ-2500RL7
brand-logo

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Full Scale Error

±2mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 → 5.5 V

Power Supply Type

Single

Dimensions

3 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD5060BRJZ-2500RL7, Serial DAC, 8-Pin SOT-23

P.O.A.

Analog Devices AD5060BRJZ-2500RL7, Serial DAC, 8-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

R-2R

Resolution

16 bit

Full Scale Error

±2mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 → 5.5 V

Power Supply Type

Single

Dimensions

3 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C