AD5206BN100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire 24 Pin, PDIP

RS Stock No.: 809-9786Brand: Analog DevicesManufacturers Part No.: AD5206BN100
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

32.51 x 7.11 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

32.51mm

Width

7.11mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD5206BN100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire 24 Pin, PDIP

P.O.A.

AD5206BN100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire 24 Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

32.51 x 7.11 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

32.51mm

Width

7.11mm