Technical documents
Specifications
Brand
Analog DevicesControl Interface
Serial-2 Wire, Serial-I2C
Resistance Value
10kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Power Supply Type
Dual, Single
Typical Single Supply Voltage
3 V, 5 V
Typical Dual Supply Voltage
±2.5V
Dimensions
5 x 4.4 x 1mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Analog DevicesControl Interface
Serial-2 Wire, Serial-I2C
Resistance Value
10kΩ
Number of Positions
256
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Power Supply Type
Dual, Single
Typical Single Supply Voltage
3 V, 5 V
Typical Dual Supply Voltage
±2.5V
Dimensions
5 x 4.4 x 1mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm