Analog Devices, DAC 8 bit-, 250ksps, -3.5LSB Serial (SPI), 8-Pin MSOP

RS Stock No.: 759-0721Brand: Analog DevicesManufacturers Part No.: AD5300BRMZ-REEL7
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

250ksps

Full Scale Error

-3.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.2 x 3.2 x 0.95mm

Maximum Operating Temperature

+105 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 8 bit-, 250ksps, -3.5LSB Serial (SPI), 8-Pin MSOP

P.O.A.

Analog Devices, DAC 8 bit-, 250ksps, -3.5LSB Serial (SPI), 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

250ksps

Full Scale Error

-3.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.2 x 3.2 x 0.95mm

Maximum Operating Temperature

+105 °C