Analog Devices AD5620BRJZ-2500RL7, Serial DAC, 125ksps, 8-Pin SOT-23

RS Stock No.: 709-1570Brand: Analog DevicesManufacturers Part No.: AD5620BRJZ-2500RL7
brand-logo

Technical documents

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

125ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+105 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD5620BRJZ-2500RL7, Serial DAC, 125ksps, 8-Pin SOT-23

P.O.A.

Analog Devices AD5620BRJZ-2500RL7, Serial DAC, 125ksps, 8-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

125ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+105 °C