Analog Devices AD5680BCPZ-2500RL7, Serial DAC, 8-Pin LFCSP

RS Stock No.: 798-9893Brand: Analog DevicesManufacturers Part No.: AD5680BCPZ-2500RL7
brand-logo

Technical documents

Specifications

Architecture

Resistor String

Resolution

18 bit

Full Scale Error

-1%FSR

Integral Nonlinearity Error

±64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Maximum Settling Time

85µs

Digital Interface Type

Serial (I2C/SPI/QSPI/Microwire)

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD5680BCPZ-2500RL7, Serial DAC, 8-Pin LFCSP

P.O.A.

Analog Devices AD5680BCPZ-2500RL7, Serial DAC, 8-Pin LFCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor String

Resolution

18 bit

Full Scale Error

-1%FSR

Integral Nonlinearity Error

±64LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Maximum Settling Time

85µs

Digital Interface Type

Serial (I2C/SPI/QSPI/Microwire)

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia