Analog Devices Temperature Sensor, Analogue Output, Through Hole Mount, ±4°C, 10 Pins

RS Stock No.: 411-618Brand: Analog DevicesManufacturers Part No.: AD597AH
brand-logo

Technical documents

Specifications

Output Type

Analogue

Accuracy

±4°C

Mounting Type

Through Hole

Pin Count

10

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

30 V

Package Type

TO-100

Length

9.4mm

Height

4.7mm

Width

9.4mm

Sensor Gain

10mV/°C

Dimensions

9.4 x 9.4 x 4.7mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Temperature Sensor, Analogue Output, Through Hole Mount, ±4°C, 10 Pins

P.O.A.

Analog Devices Temperature Sensor, Analogue Output, Through Hole Mount, ±4°C, 10 Pins
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Output Type

Analogue

Accuracy

±4°C

Mounting Type

Through Hole

Pin Count

10

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

30 V

Package Type

TO-100

Length

9.4mm

Height

4.7mm

Width

9.4mm

Sensor Gain

10mV/°C

Dimensions

9.4 x 9.4 x 4.7mm