AD606JRZ Analog Devices, Logarithmic Amplifier, 5 V Differential, 16-Pin SOIC

RS Stock No.: 697-6950Brand: Analog DevicesManufacturers Part No.: AD606JRZ
brand-logo
View all in Logarithmic Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

0.003MΩ

Output Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

4mm

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD606JRZ Analog Devices, Logarithmic Amplifier, 5 V Differential, 16-Pin SOIC

P.O.A.

AD606JRZ Analog Devices, Logarithmic Amplifier, 5 V Differential, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

0.003MΩ

Output Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

4mm

Minimum Operating Temperature

0 °C