AD632ADZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 14-Pin SBCDIP

RS Stock No.: 228-378Brand: Analog DevicesManufacturers Part No.: AD632ADZ
brand-logo

Technical documents

Specifications

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

1 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

14

Minimum Operating Temperature

-25 °C

Height

2.06mm

Dimensions

19.08 x 7.11 x 2.06mm

Maximum Operating Temperature

+85 °C

Length

19.08mm

Width

7.11mm

Product details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD632ADZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 14-Pin SBCDIP

P.O.A.

AD632ADZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 14-Pin SBCDIP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

1 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

14

Minimum Operating Temperature

-25 °C

Height

2.06mm

Dimensions

19.08 x 7.11 x 2.06mm

Maximum Operating Temperature

+85 °C

Length

19.08mm

Width

7.11mm

Product details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.