Analog Devices, DAC Quad 8 bit-, 143ksps, ±0.5LSB Serial, 20-Pin SSOP

RS Stock No.: 759-0932Brand: Analog DevicesManufacturers Part No.: AD7226BRSZ
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

143ksps

Full Scale Error

±0.5LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Settling Time

4µs

Digital Interface Type

Serial

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

14.25 → 15.75 V

Power Supply Type

Dual, Single

Maximum Operating Temperature

+85 °C

Dimensions

7.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC Quad 8 bit-, 143ksps, ±0.5LSB Serial, 20-Pin SSOP

P.O.A.

Analog Devices, DAC Quad 8 bit-, 143ksps, ±0.5LSB Serial, 20-Pin SSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

143ksps

Full Scale Error

±0.5LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Settling Time

4µs

Digital Interface Type

Serial

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

14.25 → 15.75 V

Power Supply Type

Dual, Single

Maximum Operating Temperature

+85 °C

Dimensions

7.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C