Analog Devices AD7276BUJZ, 12-bit Serial ADC, 6-Pin TSOT

RS Stock No.: 629-3214Brand: Analog DevicesManufacturers Part No.: AD7276BUJZ
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

3000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

2.5 V, 3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 0.87mm

Maximum Operating Temperature

+125 °C

Product details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD7276BUJZ, 12-bit Serial ADC, 6-Pin TSOT

P.O.A.

Analog Devices AD7276BUJZ, 12-bit Serial ADC, 6-Pin TSOT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

3000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

6

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

2.5 V, 3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 0.87mm

Maximum Operating Temperature

+125 °C

Product details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.