Analog Devices, AD73311ARZ 16bit- Audio Codec 20-Pin SOIC W

RS Stock No.: 709-6314Brand: Analog DevicesManufacturers Part No.: AD73311ARZ
brand-logo
View all in Audio Codec ICs

Technical documents

Specifications

Number of Channels

Mono

Power Supply Type

Single

Number of ADC Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC W

Number of DAC Outputs

1

Pin Count

20

Interface Type

Serial

Number of DACs

1

Sampling Rate

64ksps

Dimensions

13 x 7.6 x 2.35mm

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, AD73311ARZ 16bit- Audio Codec 20-Pin SOIC W

P.O.A.

Analog Devices, AD73311ARZ 16bit- Audio Codec 20-Pin SOIC W
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels

Mono

Power Supply Type

Single

Number of ADC Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC W

Number of DAC Outputs

1

Pin Count

20

Interface Type

Serial

Number of DACs

1

Sampling Rate

64ksps

Dimensions

13 x 7.6 x 2.35mm

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C