Analog Devices, True RMS-DC Converter 160μA 8-Pin, SOIC AD737JRZ-5

RS Stock No.: 709-5434Brand: Analog DevicesManufacturers Part No.: AD737JRZ-5
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

160µA

Dimensions

5 x 4 x 1.5mm

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Operating Temperature Range

0 → +70 °C

Output Current Range

0.16 mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, True RMS-DC Converter 160μA 8-Pin, SOIC AD737JRZ-5

P.O.A.

Analog Devices, True RMS-DC Converter 160μA 8-Pin, SOIC AD737JRZ-5
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

160µA

Dimensions

5 x 4 x 1.5mm

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Operating Temperature Range

0 → +70 °C

Output Current Range

0.16 mA