Analog Devices, DAC 12 bit-, 16-Pin SOIC

RS Stock No.: 759-2411Brand: Analog DevicesManufacturers Part No.: AD7542KRZ
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

2µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

10.5 x 7.6 x 2.65mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 12 bit-, 16-Pin SOIC

P.O.A.

Analog Devices, DAC 12 bit-, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

2µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

10.5 x 7.6 x 2.65mm