Analog Devices, DAC 12 bit-, 20-Pin PLCC

RS Stock No.: 759-2418Brand: Analog DevicesManufacturers Part No.: AD7545ALPZ
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

Current Steering

Resolution

12 bit

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Settling Time

1µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 → 15 V

Power Supply Type

Single

Maximum Operating Temperature

+70 °C

Dimensions

9.04 x 9.04 x 4.57mm

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 12 bit-, 20-Pin PLCC

P.O.A.

Analog Devices, DAC 12 bit-, 20-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Current Steering

Resolution

12 bit

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Settling Time

1µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 → 15 V

Power Supply Type

Single

Maximum Operating Temperature

+70 °C

Dimensions

9.04 x 9.04 x 4.57mm

Minimum Operating Temperature

0 °C